
NT08475F4500B1F | |
|---|---|
DigiKey Part Number | 283-NT08475F4500B1FTR-ND - Tape & Reel (TR) 283-NT08475F4500B1FCT-ND - Cut Tape (CT) 283-NT08475F4500B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08475F4500B1F |
Description | NTC 0805 470K 1% 4500 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 4500K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 470k | Package / Case 0805 (2012 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 5 | kr.1.14200 | kr.5.71 |
| 10 | kr.1.07800 | kr.10.78 |
| 25 | kr.0.99920 | kr.24.98 |
| 50 | kr.0.94460 | kr.47.23 |
| 100 | kr.0.89460 | kr.89.46 |
| 500 | kr.0.79554 | kr.397.77 |
| 1.000 | kr.0.75871 | kr.758.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75803 | kr.3,032.12 |
| 8.000 | kr.0.72747 | kr.5,819.76 |
| 12.000 | kr.0.71080 | kr.8,529.60 |
| 20.000 | kr.0.69097 | kr.13,819.40 |
| 28.000 | kr.0.67859 | kr.19,000.52 |
| 40.000 | kr.0.66602 | kr.26,640.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

