NTC Thermistor 22k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08224F3950B1F

DigiKey Part Number
283-NT08224F3950B1FTR-ND - Tape & Reel (TR)
283-NT08224F3950B1FCT-ND - Cut Tape (CT)
283-NT08224F3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08224F3950B1F
Description
NTC 0805 22K 1% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B25/50
3950K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
22k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
5kr.1.14200kr.5.71
10kr.1.07800kr.10.78
25kr.0.99920kr.24.98
50kr.0.94460kr.47.23
100kr.0.89460kr.89.46
500kr.0.79554kr.397.77
1.000kr.0.75871kr.758.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75803kr.3,032.12
8.000kr.0.72747kr.5,819.76
12.000kr.0.71080kr.8,529.60
20.000kr.0.69097kr.13,819.40
28.000kr.0.67859kr.19,000.52
40.000kr.0.66602kr.26,640.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250