NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08104F3600B1F

DigiKey Part Number
283-NT08104F3600B1FTR-ND - Tape & Reel (TR)
283-NT08104F3600B1FCT-ND - Cut Tape (CT)
283-NT08104F3600B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08104F3600B1F
Description
NTC 0805 10K 1% 3600 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3600K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
5kr.1.39400kr.6.97
10kr.1.31200kr.13.12
25kr.1.21480kr.30.37
50kr.1.15000kr.57.50
100kr.1.09110kr.109.11
500kr.0.97204kr.486.02
1.000kr.0.92805kr.928.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85909kr.3,436.36
8.000kr.0.82496kr.6,599.68
12.000kr.0.80635kr.9,676.20
20.000kr.0.78421kr.15,684.20
28.000kr.0.77038kr.21,570.64
40.000kr.0.75635kr.30,254.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750