NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT06104J3435B1F

DigiKey Part Number
283-NT06104J3435B1FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NT06104J3435B1F
Description
NTC 0603 10K 5% 3435 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3435K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67414kr.2,696.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.67414
Unit Price with VAT:kr.0.84268