
NT08104F3600B1F | |
|---|---|
DigiKey Part Number | 283-NT08104F3600B1FTR-ND - Tape & Reel (TR) 283-NT08104F3600B1FCT-ND - Cut Tape (CT) 283-NT08104F3600B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08104F3600B1F |
Description | NTC 0805 10K 1% 3600 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3600K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 5 | kr.1.41400 | kr.7.07 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.23200 | kr.30.80 |
| 50 | kr.1.16640 | kr.58.32 |
| 100 | kr.1.10660 | kr.110.66 |
| 500 | kr.0.98584 | kr.492.92 |
| 1.000 | kr.0.94122 | kr.941.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87128 | kr.3,485.12 |
| 8.000 | kr.0.83667 | kr.6,693.36 |
| 12.000 | kr.0.81779 | kr.9,813.48 |
| 20.000 | kr.0.79534 | kr.15,906.80 |
| 28.000 | kr.0.78132 | kr.21,876.96 |
| 40.000 | kr.0.76709 | kr.30,683.60 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


