
NT06104F3950B1H | |
|---|---|
DigiKey Part Number | 283-NT06104F3950B1HTR-ND - Tape & Reel (TR) 283-NT06104F3950B1HCT-ND - Cut Tape (CT) 283-NT06104F3950B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06104F3950B1H |
Description | NTC 0603 10K 1% 3950 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 5 | kr.1.23000 | kr.6.15 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.1.07800 | kr.26.95 |
| 50 | kr.1.01940 | kr.50.97 |
| 100 | kr.0.96560 | kr.96.56 |
| 500 | kr.0.85946 | kr.429.73 |
| 1.000 | kr.0.81995 | kr.819.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75803 | kr.3,032.12 |
| 8.000 | kr.0.72747 | kr.5,819.76 |
| 12.000 | kr.0.71080 | kr.8,529.60 |
| 20.000 | kr.0.69097 | kr.13,819.40 |
| 28.000 | kr.0.67859 | kr.19,000.52 |
| 40.000 | kr.0.66602 | kr.26,640.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

