
NT06104F3600B1G | |
|---|---|
DigiKey Part Number | 283-NT06104F3600B1GTR-ND - Tape & Reel (TR) 283-NT06104F3600B1GCT-ND - Cut Tape (CT) 283-NT06104F3600B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06104F3600B1G |
Description | NTC 0603 10K 1% 3600 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3600K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 5 | kr.0.95200 | kr.4.76 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.82440 | kr.20.61 |
| 50 | kr.0.77860 | kr.38.93 |
| 100 | kr.0.73610 | kr.73.61 |
| 500 | kr.0.65302 | kr.326.51 |
| 1.000 | kr.0.62214 | kr.622.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75803 | kr.3,032.12 |
| 8.000 | kr.0.72747 | kr.5,819.76 |
| 12.000 | kr.0.71080 | kr.8,529.60 |
| 20.000 | kr.0.69097 | kr.13,819.40 |
| 28.000 | kr.0.67859 | kr.19,000.52 |
| 40.000 | kr.0.66602 | kr.26,640.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

