
NT04475F3950B1H | |
|---|---|
DigiKey Part Number | 283-NT04475F3950B1HTR-ND - Tape & Reel (TR) 283-NT04475F3950B1HCT-ND - Cut Tape (CT) 283-NT04475F3950B1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04475F3950B1H |
Description | NTC 0402 470K 1% 3950 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 5 | kr.0.78600 | kr.3.93 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.67960 | kr.16.99 |
| 50 | kr.0.64160 | kr.32.08 |
| 100 | kr.0.60740 | kr.60.74 |
| 500 | kr.0.53712 | kr.268.56 |
| 1.000 | kr.0.51119 | kr.511.19 |
| 5.000 | kr.0.45922 | kr.2,296.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58703 | kr.5,870.30 |
| 20.000 | kr.0.56422 | kr.11,284.40 |
| 30.000 | kr.0.55177 | kr.16,553.10 |
| 50.000 | kr.0.53697 | kr.26,848.50 |
| 70.000 | kr.0.52772 | kr.36,940.40 |
| 100.000 | kr.0.51834 | kr.51,834.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

