NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04474J4050B1F

DigiKey Part Number
283-NT04474J4050B1FTR-ND - Tape & Reel (TR)
283-NT04474J4050B1FCT-ND - Cut Tape (CT)
283-NT04474J4050B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04474J4050B1F
Description
NTC 0402 47K 5% 4050 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
5kr.0.60800kr.3.04
10kr.0.57700kr.5.77
25kr.0.53000kr.13.25
50kr.0.50080kr.25.04
100kr.0.47230kr.47.23
500kr.0.41680kr.208.40
1.000kr.0.39612kr.396.12
5.000kr.0.35471kr.1,773.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45305kr.4,530.50
20.000kr.0.43489kr.8,697.80
30.000kr.0.42497kr.12,749.10
50.000kr.0.41319kr.20,659.50
70.000kr.0.40583kr.28,408.10
100.000kr.0.39836kr.39,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500