
NT04225F4200B1H | |
|---|---|
DigiKey Part Number | 283-NT04225F4200B1HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NT04225F4200B1H |
Description | NTC 0402 220K 1% 4200 B 3% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57173 | kr.5,717.30 |
| Unit Price without VAT: | kr.0.57173 |
|---|---|
| Unit Price with VAT: | kr.0.71466 |

