NTC Thermistor 22k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04224F3950B1F

DigiKey Part Number
283-NT04224F3950B1FTR-ND - Tape & Reel (TR)
283-NT04224F3950B1FCT-ND - Cut Tape (CT)
283-NT04224F3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04224F3950B1F
Description
NTC 0402 22K 1% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Eaton - Electronics Division
B25/50
3950K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
22k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
5kr.0.95200kr.4.76
10kr.0.88800kr.8.88
25kr.0.82440kr.20.61
50kr.0.77860kr.38.93
100kr.0.73610kr.73.61
500kr.0.65302kr.326.51
1.000kr.0.62214kr.622.14
5.000kr.0.56020kr.2,801.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.58703kr.5,870.30
20.000kr.0.56422kr.11,284.40
30.000kr.0.55177kr.16,553.10
50.000kr.0.53697kr.26,848.50
70.000kr.0.52772kr.36,940.40
100.000kr.0.51834kr.51,834.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000