NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT04104F3950B1F

DigiKey Part Number
283-NT04104F3950B1FTR-ND - Tape & Reel (TR)
283-NT04104F3950B1FCT-ND - Cut Tape (CT)
283-NT04104F3950B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT04104F3950B1F
Description
NTC 0402 10K 1% 3950 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
5kr.0.85000kr.4.25
10kr.0.79300kr.7.93
25kr.0.73280kr.18.32
50kr.0.69240kr.34.62
100kr.0.65560kr.65.56
500kr.0.58036kr.290.18
1.000kr.0.55266kr.552.66
5.000kr.0.49690kr.2,484.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52045kr.5,204.50
20.000kr.0.49993kr.9,998.60
30.000kr.0.48873kr.14,661.90
50.000kr.0.47541kr.23,770.50
70.000kr.0.46709kr.32,696.30
100.000kr.0.45865kr.45,865.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250