NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRG3104H3975B2H

DigiKey Part Number
283-NRG3104H3975B2H-ND
Manufacturer
Manufacturer Product Number
NRG3104H3975B2H
Description
THERMISTOR 10K OHM 3975 BETA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Eaton - Electronics Division
B25/85
3975K
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
11.81" (300.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Free Hanging
Resistance Tolerance
±3%
Package / Case
Bead with Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRG1104H3975B2HEaton - Electronics Division306283-NRG1104H3975B2H-NDkr.7.10000Parametric Equivalent
In-Stock: 497
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
5kr.10.81600kr.54.08
10kr.10.30300kr.103.03
25kr.9.69000kr.242.25
50kr.9.27160kr.463.58
100kr.8.89060kr.889.06
500kr.8.12344kr.4,061.72
1.000kr.7.83795kr.7,837.95
5.000kr.7.26323kr.36,316.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250