
NRG1105F3950B1F | |
|---|---|
DigiKey Part Number | 283-NRG1105F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRG1105F3950B1F |
Description | THERMISTOR 100K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead with Terminal |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 3950K |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 11.81" (300.00mm) |
Resistance in Ohms @ 25°C 100k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 5 | kr.6.40400 | kr.32.02 |
| 10 | kr.6.08000 | kr.60.80 |
| 25 | kr.5.69840 | kr.142.46 |
| 50 | kr.5.43980 | kr.271.99 |
| 100 | kr.5.20130 | kr.520.13 |
| 500 | kr.4.72304 | kr.2,361.52 |
| 1.000 | kr.4.54521 | kr.4,545.21 |
| 5.000 | kr.4.18742 | kr.20,937.10 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


