NTC Thermistor 50k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead, Glass
NTC Thermistor Temperature Sensing products from Eaton
What are NTC thermistors?

NRBG504J3950B1F

DigiKey Part Number
283-NRBG504J3950B1F-ND
Manufacturer
Manufacturer Product Number
NRBG504J3950B1F
Description
NTC 50K 3950K BETA 25/50 1%
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Eaton - Electronics Division
B Value Tolerance
±1%
Series
B25/50
3950K
Packaging
Bulk
Operating Temperature
-40°C ~ 300°C
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
50k
Package / Case
Bead, Glass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.889
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
5kr.3.06800kr.15.34
10kr.2.90400kr.29.04
25kr.2.70840kr.67.71
50kr.2.57540kr.128.77
100kr.2.45360kr.245.36
500kr.2.20796kr.1,103.98
1.000kr.2.11680kr.2,116.80
5.000kr.1.93354kr.9,667.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250