NTC Thermistor 10k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Axial
NTC Thermistor Temperature Sensing products from Eaton
What are NTC thermistors?

NDBG104F3435B2F

DigiKey Part Number
283-NDBG104F3435B2F-ND
Manufacturer
Manufacturer Product Number
NDBG104F3435B2F
Description
NTC 10K 3435K BETA 25/85 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
5kr.2.32000kr.11.60
10kr.2.19400kr.21.94
25kr.2.04160kr.51.04
50kr.1.93880kr.96.94
100kr.1.84370kr.184.37
500kr.1.65322kr.826.61
1.000kr.1.58259kr.1,582.59
5.000kr.1.44077kr.7,203.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500