30 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSNA0915R0300FCN

DigiKey Part Number
283-MSNA0915R0300FCNTR-ND - Tape & Reel (TR)
283-MSNA0915R0300FCNCT-ND - Cut Tape (CT)
283-MSNA0915R0300FCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSNA0915R0300FCN
Description
RES 0.03 OHM 1% 1W 0915
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor Wide 1508 (3720 Metric), 0815 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1508 (3720 Metric), 0815
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.091" L x 0.148" W (2.30mm x 3.75mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.44100kr.24.41
25kr.2.07440kr.51.86
50kr.1.84620kr.92.31
100kr.1.65030kr.165.03
250kr.1.43612kr.359.03
500kr.1.30186kr.650.93
1.000kr.1.18780kr.1,187.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.05891kr.4,235.64
8.000kr.0.98544kr.7,883.52
12.000kr.0.94770kr.11,372.40
20.000kr.0.90502kr.18,100.40
28.000kr.0.87959kr.24,628.52
40.000kr.0.85475kr.34,190.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000