10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSNA0612R0100FCN

DigiKey Part Number
283-MSNA0612R0100FCNTR-ND - Tape & Reel (TR)
283-MSNA0612R0100FCNCT-ND - Cut Tape (CT)
283-MSNA0612R0100FCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSNA0612R0100FCN
Description
RES 0.01 OHM 1% 1W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.067" L x 0.126" W (1.70mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.02900kr.20.29
25kr.1.72200kr.43.05
50kr.1.52920kr.76.46
100kr.1.36500kr.136.50
250kr.1.18480kr.296.20
500kr.1.07210kr.536.05
1.000kr.0.97630kr.976.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.84587kr.4,229.35
10.000kr.0.78728kr.7,872.80
15.000kr.0.75719kr.11,357.85
25.000kr.0.72316kr.18,079.00
35.000kr.0.70288kr.24,600.80
50.000kr.0.68307kr.34,153.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250