3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSNA0612R0030FCM

DigiKey Part Number
283-MSNA0612R0030FCMTR-ND - Tape & Reel (TR)
283-MSNA0612R0030FCMCT-ND - Cut Tape (CT)
283-MSNA0612R0030FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSNA0612R0030FCM
Description
RES 0.003 OHM 1% 1W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.126" W (1.70mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.143
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.02900kr.20.29
25kr.1.72200kr.43.05
50kr.1.52920kr.76.46
100kr.1.36500kr.136.50
250kr.1.18480kr.296.20
500kr.1.07210kr.536.05
1.000kr.0.97630kr.976.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.91400kr.4,570.00
10.000kr.0.85134kr.8,513.40
15.000kr.0.81916kr.12,287.40
25.000kr.0.78277kr.19,569.25
35.000kr.0.76108kr.26,637.80
50.000kr.0.73989kr.36,994.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250