



MSMA2512R0080FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0080FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0080FENCT-ND - Cut Tape (CT) 283-MSMA2512R0080FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0080FEN |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R008ELF | Bourns Inc. | 9.029 | 118-CRF2512-FZ-R008ELFCT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.72200 | kr.43.05 |
| 50 | kr.1.52920 | kr.76.46 |
| 100 | kr.1.36500 | kr.136.50 |
| 250 | kr.1.18480 | kr.296.20 |
| 500 | kr.1.07210 | kr.536.05 |
| 1.000 | kr.0.97630 | kr.976.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.93644 | kr.3,745.76 |
| 8.000 | kr.0.87040 | kr.6,963.20 |
| 12.000 | kr.0.83649 | kr.10,037.88 |
| 20.000 | kr.0.79812 | kr.15,962.40 |
| 28.000 | kr.0.77527 | kr.21,707.56 |
| 40.000 | kr.0.75294 | kr.30,117.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

