



MSMA2512R0040FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0040FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0040FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0040FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0040FGM |
Description | RES 0.004 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.56700 | kr.25.67 |
| 25 | kr.2.18280 | kr.54.57 |
| 50 | kr.1.94140 | kr.97.07 |
| 100 | kr.1.73630 | kr.173.63 |
| 250 | kr.1.51136 | kr.377.84 |
| 500 | kr.1.37050 | kr.685.25 |
| 1.000 | kr.1.25085 | kr.1,250.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16403 | kr.4,656.12 |
| 8.000 | kr.1.08410 | kr.8,672.80 |
| 12.000 | kr.1.04304 | kr.12,516.48 |
| 20.000 | kr.0.99660 | kr.19,932.00 |
| 28.000 | kr.0.96894 | kr.27,130.32 |
| 40.000 | kr.0.94191 | kr.37,676.40 |
| 48.000 | kr.0.92895 | kr.44,589.60 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |

