40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA1206R0400FCM

DigiKey Part Number
283-MSMA1206R0400FCMTR-ND - Tape & Reel (TR)
283-MSMA1206R0400FCMCT-ND - Cut Tape (CT)
283-MSMA1206R0400FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA1206R0400FCM
Description
RES 0.04 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.61500kr.16.15
25kr.1.36920kr.34.23
50kr.1.21400kr.60.70
100kr.1.08140kr.108.14
250kr.0.93560kr.233.90
500kr.0.84458kr.422.29
1.000kr.0.76721kr.767.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66077kr.3,303.85
10.000kr.0.61342kr.6,134.20
15.000kr.0.58911kr.8,836.65
25.000kr.0.56161kr.14,040.25
35.000kr.0.54522kr.19,082.70
50.000kr.0.52921kr.26,460.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500