



MSMA1206R0010FCM | |
|---|---|
DigiKey Part Number | 283-MSMA1206R0010FCMTR-ND - Tape & Reel (TR) 283-MSMA1206R0010FCMCT-ND - Cut Tape (CT) 283-MSMA1206R0010FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA1206R0010FCM |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.69000 | kr.16.90 |
| 25 | kr.1.43200 | kr.35.80 |
| 50 | kr.1.27060 | kr.63.53 |
| 100 | kr.1.13200 | kr.113.20 |
| 250 | kr.0.98040 | kr.245.10 |
| 500 | kr.0.88532 | kr.442.66 |
| 1.000 | kr.0.80451 | kr.804.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69358 | kr.3,467.90 |
| 10.000 | kr.0.64417 | kr.6,441.70 |
| 15.000 | kr.0.61878 | kr.9,281.70 |
| 25.000 | kr.0.59007 | kr.14,751.75 |
| 35.000 | kr.0.57296 | kr.20,053.60 |
| 50.000 | kr.0.55625 | kr.27,812.50 |
| 60.000 | kr.0.54824 | kr.32,894.40 |
| 120.000 | kr.0.52073 | kr.62,487.60 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

