New at DigiKey
6.8 µH Shielded Molded Inductor 2 A 192mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA4020V3-6R8-R

DigiKey Part Number
283-MPIA4020V3-6R8-RTR-ND - Tape & Reel (TR)
283-MPIA4020V3-6R8-RCT-ND - Cut Tape (CT)
283-MPIA4020V3-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA4020V3-6R8-R
Description
FIXED IND 6.8UH 2A 192 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 2 A 192mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
192mOhm Max
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.70500kr.17.05
25kr.1.58000kr.39.50
50kr.1.48860kr.74.43
100kr.1.40370kr.140.37
250kr.1.29844kr.324.61
500kr.1.22400kr.612.00
1.000kr.1.15407kr.1,154.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.81121kr.5,433.63
6.000kr.1.70808kr.10,248.48
9.000kr.1.65057kr.14,855.13
15.000kr.1.58093kr.23,713.95
21.000kr.1.53673kr.32,271.33
30.000kr.1.49126kr.44,737.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250