New at DigiKey
22 µH Shielded Molded Inductor 1.43 A 402mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA4020V3-220-R

DigiKey Part Number
283-MPIA4020V3-220-RTR-ND - Tape & Reel (TR)
283-MPIA4020V3-220-RCT-ND - Cut Tape (CT)
283-MPIA4020V3-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA4020V3-220-R
Description
FIXED IND 22UH 1.43A 402 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 1.43 A 402mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.65A
Shielding
Shielded
DC Resistance (DCR)
402mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.2.56600kr.25.66
25kr.2.37360kr.59.34
50kr.2.23720kr.111.86
100kr.2.10960kr.210.96
250kr.1.95136kr.487.84
500kr.1.83988kr.919.94
1.000kr.1.73478kr.1,734.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65959kr.4,978.77
6.000kr.1.56505kr.9,390.30
9.000kr.1.51234kr.13,611.06
15.000kr.1.44852kr.21,727.80
21.000kr.1.40801kr.29,568.21
30.000kr.1.36634kr.40,990.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500