


MPIA4020V2-R47-R | |
|---|---|
DigiKey Part Number | 283-4735-2-ND - Tape & Reel (TR) 283-4735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-R47-R |
Description | FIXED IND 470NH 8.5A 13 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8.5 A 13mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Frequency - Self Resonant 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 11A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-R47-R | Eaton - Electronics Division | 0 | 283-MPIA4020V3-R47-RTR-ND | kr.1.74168 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.16100 | kr.91.61 |
| 25 | kr.8.47800 | kr.211.95 |
| 50 | kr.7.99220 | kr.399.61 |
| 100 | kr.7.53510 | kr.753.51 |
| 250 | kr.6.97148 | kr.1,742.87 |
| 500 | kr.6.57370 | kr.3,286.85 |
| 1.000 | kr.6.19913 | kr.6,199.13 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

