


MPIA4020V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4730-2-ND - Tape & Reel (TR) 283-4730-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-3R3-R |
Description | FIXED IND 3.3UH 3.3A 85 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.3 A 85mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-3R3-R | Eaton - Electronics Division | 2.920 | 283-MPIA4020V3-3R3-RCT-ND | kr.2.98000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.8.76800 | kr.87.68 |
| 25 | kr.8.10760 | kr.202.69 |
| 50 | kr.7.64480 | kr.382.24 |
| 100 | kr.7.20790 | kr.720.79 |
| 250 | kr.6.66868 | kr.1,667.17 |
| 500 | kr.6.28814 | kr.3,144.07 |
| 1.000 | kr.5.92987 | kr.5,929.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.40428 | kr.16,212.84 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

