



MPIA2512V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-4805-2-ND - Tape & Reel (TR) 283-4805-1-ND - Cut Tape (CT) 283-4805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-3R3-R |
Description | FIXED IND 3.3UH 1.8A 135 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.8 A 135mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 135mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V3-3R3-R | Eaton - Electronics Division | 2.496 | 283-MPIA2512V3-3R3-RCT-ND | kr.2.16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.6.96100 | kr.69.61 |
| 25 | kr.6.43880 | kr.160.97 |
| 50 | kr.6.07120 | kr.303.56 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

