
MPI4020V2-R22-R | |
|---|---|
DigiKey Part Number | 283-4785-2-ND - Tape & Reel (TR) 283-4785-1-ND - Cut Tape (CT) 283-4785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-R22-R |
Description | FIXED IND 220NH 9.5A 6.6 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 9.5 A 6.6mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.8.68100 | kr.86.81 |
| 100 | kr.7.13990 | kr.713.99 |
| 1.000 | kr.6.40447 | kr.6,404.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.03173 | kr.18,095.19 |
| 6.000 | kr.5.68954 | kr.34,137.24 |
| 9.000 | kr.5.65840 | kr.50,925.60 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |

