1 µH Shielded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2510V2-1R0-R

DigiKey Part Number
283-4808-2-ND - Tape & Reel (TR)
283-4808-1-ND - Cut Tape (CT)
283-4808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2510V2-1R0-R
Description
FIXED IND 1UH 3.1A 52 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.1 A 52mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.79000kr.47.90
100kr.3.93710kr.393.71
1.000kr.3.30553kr.3,305.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.27781kr.15,833.43
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250