

MOVTP20V465N | |
---|---|
DigiKey Part Number | 283-MOVTP20V465N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V465N |
Description | VARISTOR 750V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 465 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 10 kA | |
Energy | 509J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.31000 | kr.13.31 |
10 | kr.9.81800 | kr.98.18 |
25 | kr.8.94200 | kr.223.55 |
100 | kr.7.98080 | kr.798.08 |
250 | kr.7.52204 | kr.1,880.51 |
640 | kr.7.15941 | kr.4,582.02 |
1.280 | kr.6.94705 | kr.8,892.22 |
2.560 | kr.6.77230 | kr.17,337.09 |
5.120 | kr.6.62847 | kr.33,937.77 |
Unit Price without VAT: | kr.13.31000 |
---|---|
Unit Price with VAT: | kr.16.63750 |