


MOVTP20V320T | |
|---|---|
DigiKey Part Number  | 283-MOVTP20V320T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MOVTP20V320T  | 
Description  | VARISTOR 510V 10KA DISC 20MM  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton - Electronics Division  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 320 V  | |
Maximum DC Volts  | 410 V  | |
Varistor Voltage (Min)  | 459 V  | |
Varistor Voltage (Typ)  | 510 V  | |
Varistor Voltage (Max)  | 561 V  | |
Current - Surge  | 10 kA  | |
Energy  | 386J  | |
Number of Circuits  | 1  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Features  | Thermally Protected  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 20mm 3-Lead  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 | 
| 10 | kr.11.26400 | kr.112.64 | 
| 25 | kr.10.27840 | kr.256.96 | 
| 100 | kr.9.19550 | kr.919.55 | 
| 250 | kr.8.67892 | kr.2,169.73 | 
| 640 | kr.8.27020 | kr.5,292.93 | 
| 1.280 | kr.8.03105 | kr.10,279.74 | 
| 2.560 | kr.7.83420 | kr.20,055.55 | 
| 5.120 | kr.7.67216 | kr.39,281.46 | 
| Unit Price without VAT: | kr.15.23000 | 
|---|---|
| Unit Price with VAT: | kr.19.03750 | 

