Similar
Similar




MOVS4032V035 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V035TR-ND - Tape & Reel (TR) 283-MOVS4032V035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOVS4032V035 |
Description | VARISTOR 56V 250A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 56 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 61.6 V |
Series | Current - Surge 250 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 35 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 45 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 50.4 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0350K072 | TDK | 1.395 | 495-75995-1-ND | kr.6.54000 | Similar |
| DV35K4032R2 | Bourns Inc. | 0 | 118-DV35K4032R2TR-ND | kr.5.74656 | Similar |



