Similar




MOVS2825V025 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V025TR-ND - Tape & Reel (TR) 283-MOVS2825V025CT-ND - Cut Tape (CT) 283-MOVS2825V025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V025 |
Description | VARISTOR 39V 150A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 39 V 150 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 150 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |


