
MOVHE14V550Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V550Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V550Y |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6 kA | |
Energy | 255J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.29000 | kr.32.90 |
| 25 | kr.2.95160 | kr.73.79 |
| 100 | kr.2.58180 | kr.258.18 |
| 400 | kr.2.33073 | kr.932.29 |
| 800 | kr.2.23744 | kr.1,789.95 |
| 1.200 | kr.2.19072 | kr.2,628.86 |
| 2.800 | kr.2.10869 | kr.5,904.33 |
| 5.200 | kr.2.05995 | kr.10,711.74 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

