
MOVHE14V250Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V250Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V250Y |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.79040 | kr.44.76 |
| 100 | kr.1.55080 | kr.155.08 |
| 250 | kr.1.43688 | kr.359.22 |
| 500 | kr.1.36792 | kr.683.96 |
| 1.000 | kr.1.31124 | kr.1,311.24 |
| 2.500 | kr.1.25142 | kr.3,128.55 |
| 5.000 | kr.1.21533 | kr.6,076.65 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

