
MOVHE14V175Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V175Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V175Y |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Eaton - Electronics Division | Current - Surge 6 kA |
Series | Energy 99J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.97800 | kr.19.78 |
| 25 | kr.1.76520 | kr.44.13 |
| 100 | kr.1.52860 | kr.152.86 |
| 250 | kr.1.41584 | kr.353.96 |
| 500 | kr.1.34776 | kr.673.88 |
| 1.000 | kr.1.29178 | kr.1,291.78 |
| 2.500 | kr.1.23265 | kr.3,081.62 |
| 5.000 | kr.1.19702 | kr.5,985.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

