220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE10V140Y

DigiKey Part Number
283-MOVHE10V140Y-ND
Manufacturer
Manufacturer Product Number
MOVHE10V140Y
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
Eaton - Electronics Division
Current - Surge
3.5 kA
Series
Energy
39J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.15400kr.11.54
25kr.1.02200kr.25.55
100kr.0.87490kr.87.49
250kr.0.80520kr.201.30
500kr.0.76308kr.381.54
1.000kr.0.72834kr.728.34
3.000kr.0.68544kr.2,056.32
5.000kr.0.66957kr.3,347.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750