Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV14V625Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV14V625Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV14V625Y-AP |
Description | VARISTOR 1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Eaton - Electronics Division | Current - Surge 4.5 kA |
Series | Energy 190J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV14V625Y | Eaton - Electronics Division | 39 | 283-MOV14V625Y-ND | kr.3.72000 | Parametric Equivalent |
| 102KH14 | YAGEO | 0 | 13-102KH14-ND | kr.1.54646 | Parametric Equivalent |
| 102KH14-F | YAGEO | 0 | 13-102KH14-F-ND | kr.1.62374 | Parametric Equivalent |
| 102KH14-FP10 | YAGEO | 0 | 13-102KH14-FP10-ND | kr.1.62374 | Parametric Equivalent |
| 102KH14-O | YAGEO | 0 | 13-102KH14-O-ND | kr.1.62374 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.92333 | kr.769.33 |
| Unit Price without VAT: | kr.1.92333 |
|---|---|
| Unit Price with VAT: | kr.2.40416 |



