
MOV14V385Y | |
|---|---|
DigiKey Part Number | 283-MOV14V385Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V385Y |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 128J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.49640 | kr.37.41 |
| 100 | kr.1.29150 | kr.129.15 |
| 250 | kr.1.19344 | kr.298.36 |
| 500 | kr.1.13474 | kr.567.37 |
| 1.000 | kr.1.08623 | kr.1,086.23 |
| 2.500 | kr.1.03507 | kr.2,587.67 |
| 5.000 | kr.1.00422 | kr.5,021.10 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

