
MOV10V625Y | |
|---|---|
DigiKey Part Number | 283-MOV10V625Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V625Y |
Description | VARISTOR 1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 102J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.61500 | kr.16.15 |
| 25 | kr.1.43320 | kr.35.83 |
| 100 | kr.1.23650 | kr.123.65 |
| 250 | kr.1.14228 | kr.285.57 |
| 800 | kr.1.05269 | kr.842.15 |
| 1.600 | kr.1.01170 | kr.1,618.72 |
| 3.200 | kr.0.97795 | kr.3,129.44 |
| 5.600 | kr.0.95511 | kr.5,348.62 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

