
MOV10V320Y | |
|---|---|
DigiKey Part Number | 283-MOV10V320Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V320Y |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 69J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.83680 | kr.20.92 |
| 100 | kr.0.71330 | kr.71.33 |
| 250 | kr.0.65480 | kr.163.70 |
| 500 | kr.0.61930 | kr.309.65 |
| 1.000 | kr.0.59019 | kr.590.19 |
| 3.000 | kr.0.55424 | kr.1,662.72 |
| 5.000 | kr.0.54094 | kr.2,704.70 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

