
MOV07V150Y | |
|---|---|
DigiKey Part Number | 283-MOV07V150Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V150Y |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.50480 | kr.12.62 |
| 100 | kr.0.42540 | kr.42.54 |
| 250 | kr.0.38776 | kr.96.94 |
| 500 | kr.0.36518 | kr.182.59 |
| 2.000 | kr.0.33117 | kr.662.34 |
| 4.000 | kr.0.31857 | kr.1,274.28 |
| 6.000 | kr.0.31225 | kr.1,873.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

