62 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V048C240

DigiKey Part Number
283-MLVC12V048C240TR-ND - Tape & Reel (TR)
283-MLVC12V048C240CT-ND - Cut Tape (CT)
283-MLVC12V048C240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V048C240
Description
VARISTOR 62V 120A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
68.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
240 pF @ 1 MHz
Maximum AC Volts
34 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
48 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
55.8 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
62 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.84600kr.18.46
25kr.1.64600kr.41.15
100kr.1.42170kr.142.17
250kr.1.31560kr.328.90
500kr.1.25148kr.625.74
1.000kr.1.19873kr.1,198.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41484kr.4,244.52
6.000kr.1.37659kr.8,259.54
9.000kr.1.35744kr.12,216.96
15.000kr.1.33621kr.20,043.15
21.000kr.1.32381kr.27,800.01
30.000kr.1.31188kr.39,356.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750