51 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V038C310

DigiKey Part Number
283-MLVC12V038C310TR-ND - Tape & Reel (TR)
283-MLVC12V038C310CT-ND - Cut Tape (CT)
283-MLVC12V038C310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V038C310
Description
VARISTOR 51V 120A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
51 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
56.1 V
Manufacturer
Eaton - Electronics Division
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
310 pF @ 1 MHz
Maximum AC Volts
27 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
38 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
45.9 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
51 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.04100kr.20.41
25kr.1.82080kr.45.52
100kr.1.57740kr.157.74
250kr.1.46124kr.365.31
500kr.1.39112kr.695.56
1.000kr.1.33362kr.1,333.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39939kr.4,198.17
6.000kr.1.36156kr.8,169.36
9.000kr.1.34261kr.12,083.49
15.000kr.1.32162kr.19,824.30
21.000kr.1.30935kr.27,496.35
30.000kr.1.29755kr.38,926.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000