36 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V026C500

DigiKey Part Number
283-MLVC12V026C500TR-ND - Tape & Reel (TR)
283-MLVC12V026C500CT-ND - Cut Tape (CT)
283-MLVC12V026C500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V026C500
Description
VARISTOR 36V 120A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
36 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
18.4 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
32.4 V
Varistor Voltage (Typ)
36 V
Varistor Voltage (Max)
39.6 V
Current - Surge
120 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.18100kr.21.81
25kr.1.94760kr.48.69
100kr.1.69020kr.169.02
250kr.1.56724kr.391.81
500kr.1.49294kr.746.47
1.000kr.1.43189kr.1,431.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39939kr.4,198.17
6.000kr.1.36156kr.8,169.36
9.000kr.1.34261kr.12,083.49
15.000kr.1.32162kr.19,824.30
21.000kr.1.30935kr.27,496.35
30.000kr.1.29755kr.38,926.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750