



MLVC08V014C400 | |
|---|---|
DigiKey Part Number | 283-MLVC08V014C400TR-ND - Tape & Reel (TR) 283-MLVC08V014C400CT-ND - Cut Tape (CT) 283-MLVC08V014C400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V014C400 |
Description | VARISTOR 20V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 22 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 14 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 18 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.23600 | kr.12.36 |
| 25 | kr.1.09320 | kr.27.33 |
| 100 | kr.0.93770 | kr.93.77 |
| 250 | kr.0.86324 | kr.215.81 |
| 500 | kr.0.81836 | kr.409.18 |
| 1.000 | kr.0.78147 | kr.781.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14309 | kr.4,572.36 |
| 8.000 | kr.1.11324 | kr.8,905.92 |
| 12.000 | kr.1.09830 | kr.13,179.60 |
| 20.000 | kr.1.08174 | kr.21,634.80 |
| 28.000 | kr.1.07207 | kr.30,017.96 |
| 40.000 | kr.1.06276 | kr.42,510.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |






