MLVB04V18C001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.183
Unit Price: kr.11.00000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVB04V18C001

DigiKey Part Number
283-3000-2-ND - Tape & Reel (TR)
283-3000-1-ND - Cut Tape (CT)
283-3000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVB04V18C001
Description
VARISTOR 53V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
53 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Min)
46 V
Varistor Voltage (Typ)
53 V
Varistor Voltage (Max)
60 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
1 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.11400kr.11.14
25kr.0.98800kr.24.70
100kr.0.84610kr.84.61
250kr.0.77824kr.194.56
500kr.0.73754kr.368.77
1.000kr.0.70406kr.704.06
2.500kr.0.68741kr.1,718.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.66122kr.6,612.20
20.000kr.0.64605kr.12,921.00
30.000kr.0.63844kr.19,153.20
50.000kr.0.63003kr.31,501.50
70.000kr.0.62511kr.43,757.70
100.000kr.0.62037kr.62,037.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000