



MLVA06V26C100-R | |
|---|---|
DigiKey Part Number | 283-MLVA06V26C100-RTR-ND - Tape & Reel (TR) 283-MLVA06V26C100-RCT-ND - Cut Tape (CT) 283-MLVA06V26C100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V26C100-R |
Description | VARISTOR 37V 30A 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 32 V | |
Varistor Voltage (Typ) | 37 V | |
Varistor Voltage (Max) | 42 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.88000 | kr.0.88 |
| 10 | kr.0.60700 | kr.6.07 |
| 25 | kr.0.53360 | kr.13.34 |
| 100 | kr.0.45060 | kr.45.06 |
| 250 | kr.0.41132 | kr.102.83 |
| 500 | kr.0.38766 | kr.193.83 |
| 1.000 | kr.0.36820 | kr.368.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35599 | kr.1,423.96 |
| 8.000 | kr.0.34461 | kr.2,756.88 |
| 12.000 | kr.0.33891 | kr.4,066.92 |
| 20.000 | kr.0.33259 | kr.6,651.80 |
| 28.000 | kr.0.32890 | kr.9,209.20 |
| 40.000 | kr.0.32535 | kr.13,014.00 |
| 100.000 | kr.0.31770 | kr.31,770.00 |
| 200.000 | kr.0.31310 | kr.62,620.00 |
| Unit Price without VAT: | kr.0.88000 |
|---|---|
| Unit Price with VAT: | kr.1.10000 |

