



MLVA04V18C085-R | |
|---|---|
DigiKey Part Number | 283-MLVA04V18C085-RTR-ND - Tape & Reel (TR) 283-MLVA04V18C085-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLVA04V18C085-R |
Description | VARISTOR 22V 20A 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 17.6 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55537 | kr.5,553.70 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

